

HAC24A150 | |
|---|---|
DigiKey Part Number | HAC24A150-ND |
Manufacturer | |
Manufacturer Product Number | HAC24A150 |
Description | SOLID STATE RELAY 240 V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | HAC24A150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 150 A | |
Voltage - Input | 150 ~ 270VAC | |
Voltage - Load | 24 ~ 280V | |
Termination Style | Stud | |
Package / Case | Hockey Puck | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €212.53800 | €1,062.69 |
| Unit Price without VAT: | €212.53800 |
|---|---|
| Unit Price with VAT: | €266.73519 |

