HA60125 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Crouzet
In Stock: 23
Unit Price: €145.67000
Datasheet
Solid State Relays TO61-1487
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Relays TO61-1487

HA60125

DigiKey Part Number
CC1104-ND
Manufacturer
Manufacturer Product Number
HA60125
Description
SSR RELAY SPST-NO 125A 48-660V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
HA60125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
90 ~ 280VAC
Voltage - Load
48 V ~ 660 V
Load Current
125 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€142.51600€1,425.16
Manufacturers Standard Package
Unit Price without VAT:€142.51600
Unit Price with VAT:€178.85758