
DRTL24B06R | |
|---|---|
DigiKey Part Number | CC2523-ND |
Manufacturer | |
Manufacturer Product Number | DRTL24B06R |
Description | RELAY TIME DELAY 6A 280V DIN RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Delay 6A @ 280VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DRTL24B06R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Solid State Relay | |
Function | Repeat Cycle | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | - | |
Contact Rating @ Voltage | 6A @ 280VAC | |
Voltage - Supply | 90 ~ 140VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €82.28000 | €822.80 |
| Unit Price without VAT: | €82.28000 |
|---|---|
| Unit Price with VAT: | €103.26140 |

