

DRA3P48E2R | |
|---|---|
DigiKey Part Number | CC1804-ND |
Manufacturer | |
Manufacturer Product Number | DRA3P48E2R |
Description | RELAY CONT 3PH 480VAC 2A 24VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DRA3P48E2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC | |
Load Current | 2.4 A | |
Voltage - Input | 18 ~ 28VDC | |
Voltage - Load | 48 ~ 510V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €78.43000 | €78.43 |
| Unit Price without VAT: | €78.43000 |
|---|---|
| Unit Price with VAT: | €98.42965 |








