



D2440K | |
|---|---|
DigiKey Part Number | CC2396-ND |
Manufacturer | |
Manufacturer Product Number | D2440K |
Description | SSR RELAY SPST-NO 40A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D2440K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 40 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €63.73000 | €63.73 |
| 10 | €60.69100 | €606.91 |
| 50 | €57.92940 | €2,896.47 |
| 100 | €56.22940 | €5,622.94 |
| Unit Price without VAT: | €63.73000 |
|---|---|
| Unit Price with VAT: | €79.98115 |

