Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CX241R

DigiKey Part Number
CC1601-ND
Manufacturer
Manufacturer Product Number
CX241R
Description
SSR RELAY SPST-NO 1.5A 12-280V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
CX241R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
4 ~ 10VDC
Voltage - Load
12 V ~ 280 V
Load Current
1.5 A
Termination Style
PC Pin
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CE, CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€16.37000€16.37
10€15.59400€155.94
50€14.88840€744.42
100€14.44950€1,444.95
Manufacturers Standard Package
Unit Price without VAT:€16.37000
Unit Price with VAT:€20.54435