CMRD4845P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Crouzet
In Stock: 15
Unit Price: €110.48000
Datasheet
CMRD4855
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMRD4855

CMRD4845P

DigiKey Part Number
CMRD4845P-ND
Manufacturer
Manufacturer Product Number
CMRD4845P
Description
SSR RELAY SPST-NO 45A 48-530V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
CMRD4845P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 530 V
Load Current
45 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus,
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€128.77500€1,287.75
Manufacturers Standard Package
Unit Price without VAT:€128.77500
Unit Price with VAT:€161.61263