

| CC4825W3UH | |
|---|---|
| DigiKey Part Number | CC4825W3UH-ND | 
| Manufacturer | |
| Manufacturer Product Number | CC4825W3UH | 
| Description | SSR RELAY SPST-NO 25A 48-660V | 
| Customer Reference | |
| Detailed Description | Solid State SPST-NO (1 Form A) x 2 Hockey Puck | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC4825W3UH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Chassis Mount | |
| Circuit | ||
| Output Type | AC, Zero Cross | |
| Voltage - Input | 4 ~ 32VDC | |
| Voltage - Load | 48 V ~ 660 V | |
| Load Current | 25 A | |
| Termination Style | Screw Terminal | |
| Operating Temperature | -40°C ~ 80°C | |
| Package / Case | ||
| Supplier Device Package | - | |
| Approval Agency | CE, cURus, TUV | |
| Grade | - | |
| Qualification | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland