B485D-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sensata-Crydom
In Stock: 10
Unit Price: €61.54000
Datasheet
Bridge Rectifier Three Phase Standard 800 V QC Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B485D-2

DigiKey Part Number
B485D-2-ND
Manufacturer
Manufacturer Product Number
B485D-2
Description
BRIDGE RECT 3PHASE 800V 50A
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 800 V QC Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Obsolete
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 50 A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
QC Terminal
Package / Case
B48 Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes