
B481C-2 | |
|---|---|
DigiKey Part Number | B481C-2-ND |
Manufacturer | |
Manufacturer Product Number | B481C-2 |
Description | DIODE MODULE GP 600V 35A MODULE |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 35A (DC) Chassis Mount B48 Module |
Datasheet | Datasheet |
EDA/CAD Models | B481C-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 35A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 35 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | B48 Module | |
Supplier Device Package | Module | |
Base Product Number |

