

84134042 | |
---|---|
DigiKey Part Number | 84134042-ND |
Manufacturer | |
Manufacturer Product Number | 84134042 |
Description | SSR RELAY SPST-NO 100A 24-280V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84134042 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 18 ~ 36VAC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 100 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | €117.51900 | €2,350.38 |
Unit Price without VAT: | €117.51900 |
---|---|
Unit Price with VAT: | €147.48635 |