
610R10KL.09 | |
|---|---|
DigiKey Part Number | 610R10KL.09-ND |
Manufacturer | |
Manufacturer Product Number | 610R10KL.09 |
Description | LINEAR POSITION SENSORCP |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Shaft Wire Leads |
Datasheet | Datasheet |
Category | Actuator Type Shaft |
Manufacturer Sensata-BEI Sensors | Linearity ±0.09% |
Series | Resistance 10 kOhms |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Wire Leads |
For Measuring Linear Position | Operating Temperature -55°C ~ 125°C |
Technology Resistive | Package / Case Module, Round Shaft |
Linear Range 0 ~ 254.00mm (0 ~ 10.00") | Base Product Number |
Output Resistive |

