


PP11-4-15.0A-OC-V | |
|---|---|
DigiKey Part Number | PP11-4-15.0A-OC-V-ND |
Manufacturer | |
Manufacturer Product Number | PP11-4-15.0A-OC-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 250 V AC 65 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €17.40000 | €52.20 |
| Unit Price without VAT: | €17.40000 |
|---|---|
| Unit Price with VAT: | €21.83700 |

