
LEL11-1-63F-10.0-AUZ-01-V | |
|---|---|
DigiKey Part Number | 723-LEL11-1-63F-10.0-AUZ-01-V-ND |
Manufacturer | |
Manufacturer Product Number | LEL11-1-63F-10.0-AUZ-01-V |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489A, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €148.66000 | €445.98 |
| Unit Price without VAT: | €148.66000 |
|---|---|
| Unit Price with VAT: | €186.56830 |

