


IUGNF66-33465-25 | |
|---|---|
DigiKey Part Number | 723-1442-ND |
Manufacturer | |
Manufacturer Product Number | IUGNF66-33465-25 |
Description | CIR BRKR MAG-HYDR LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 250 V AC 80 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €119.55000 | €358.65 |
| Unit Price without VAT: | €119.55000 |
|---|---|
| Unit Price with VAT: | €150.03525 |

