




IEGZX00-35619-50-V | |
|---|---|
DigiKey Part Number | 723-1331-ND |
Manufacturer | |
Manufacturer Product Number | IEGZX00-35619-50-V |
Description | CIR BRKR MAG-HYDR ROCKER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 250 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Actuator Type Rocker |
Packaging Bulk | Approval Agency CSA, TUV, UL1077 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €96.04000 | €288.12 |
| Unit Price without VAT: | €96.04000 |
|---|---|
| Unit Price with VAT: | €120.53020 |

