


IDLK1-1-52-20.0-91 | |
|---|---|
DigiKey Part Number | IDLK1-1-52-20.0-91-ND |
Manufacturer | |
Manufacturer Product Number | IDLK1-1-52-20.0-91 |
Description | CIRCUIT BREAKER MAG-HYDR LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 20A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €58.78333 | €176.35 |
| Unit Price without VAT: | €58.78333 |
|---|---|
| Unit Price with VAT: | €73.77308 |

