


CPP11S-52-2.00A-OC-H-T | |
|---|---|
DigiKey Part Number | CPP11S-52-2.00A-OC-H-T-ND |
Manufacturer | |
Manufacturer Product Number | CPP11S-52-2.00A-OC-H-T |
Description | CIR BRKR MAG-HYDR 2A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A AC DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 2A |
Series | Actuator Type Push-Pull Plunger |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €21.82000 | €65.46 |
| Unit Price without VAT: | €21.82000 |
|---|---|
| Unit Price with VAT: | €27.38410 |

