Thermostat 149°F (65°C) SPST-NC TO-220-2 PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67L065-0404

DigiKey Part Number
67L065-0404-ND
Manufacturer
Manufacturer Product Number
67L065-0404
Description
THERMOSTAT 65DEG C NC TO220-2
Customer Reference
Detailed Description
Thermostat 149°F (65°C) SPST-NC TO-220-2 PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - DC
0.5A (48V)
Manufacturer
Sensata-Airpax
Tolerance
±9°F (±5°C)
Series
Switching Cycles
20K
Packaging
Tube
Termination Style
PC Pins
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
SPST-NC
Package / Case
TO-220-2
Switching Temperature
149°F (65°C)
Base Product Number
Reset Temperature
105°F (40°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.