Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TS14002-C018DFNR

DigiKey Part Number
600-TS14002-C018DFNRTR-ND - Tape & Reel (TR)
600-TS14002-C018DFNRCT-ND - Cut Tape (CT)
600-TS14002-C018DFNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS14002-C018DFNR
Description
IC REG LINEAR 1.8V 150MA 8-DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Supply (Max)
200 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 828
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.66000€0.66
10€0.47300€4.73
25€0.42520€10.63
100€0.37270€37.27
250€0.34756€86.89
500€0.33244€166.22
1 000€0.32000€320.00
2 500€0.31911€797.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 300€0.30348€1,001.48
6 600€0.29615€1,954.59
9 900€0.29248€2,895.55
16 500€0.28841€4,758.77
23 100€0.28603€6,607.29
Manufacturers Standard Package
Unit Price without VAT:€0.66000
Unit Price with VAT:€0.82830