
SC4502HMLTRT | |
|---|---|
DigiKey Part Number | SC4502HMLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC4502HMLTRT |
Description | IC REG BOOST ADJ 1.4A 10MLPD |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.4V 1 Output 1.4A (Switch) 10-VFDFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MLPD (3x3) | |
Base Product Number |

