
GS6150-INTE3 | |
|---|---|
DigiKey Part Number | GS6150-INTE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS6150-INTE3 |
Description | IC VIDEO RECLOCKER 48QFN |
Customer Reference | |
Detailed Description | Video Reclocker IC GPIO, SPI DVB-ASI, SMPTE 48-QFN (6x6) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | GPIO, SPI | |
Voltage - Supply | 1.7V ~ 1.9V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €16.08944 | €4,022.36 |
| 500 | €15.72818 | €7,864.09 |
| Unit Price without VAT: | €16.08944 |
|---|---|
| Unit Price with VAT: | €20.19225 |


