
GS1674-INE3 | |
|---|---|
DigiKey Part Number | GS1674-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GS1674-INE3 |
Description | IC VIDEO CABLE EQUALIZER 16QFN |
Customer Reference | |
Detailed Description | Video Equalizer IC DVB-ASI, SMPTE 16-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Equalizer | |
Applications | - | |
Standards | DVB-ASI, SMPTE | |
Control Interface | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.47000 | €41.47 |
| 10 | €33.98100 | €339.81 |
| 25 | €32.10920 | €802.73 |
| 100 | €30.05300 | €3,005.30 |
| Unit Price without VAT: | €41.47000 |
|---|---|
| Unit Price with VAT: | €52.04485 |

