
GS1532-CFE3 | |
---|---|
DigiKey Part Number | GS1532-CFE3-ND |
Manufacturer | |
Manufacturer Product Number | GS1532-CFE3 |
Description | IC VIDEO SERIALIZER 80LQFP |
Customer Reference | |
Detailed Description | Video Serializer IC GSPI SMPTE 80-LQFP (14x14) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Serializer | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | GSPI | |
Voltage - Supply | 1.65V ~ 1.95V | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) |