
GSXD120A008S1-D3 | |
|---|---|
DigiKey Part Number | 1560-1100-5-ND |
Manufacturer | |
Manufacturer Product Number | GSXD120A008S1-D3 |
Description | DIODE MOD SCHOTT 80V 120A SOT227 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 80 V 120A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SemiQ | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 120A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 120 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | €23.42862 | €1,522.86 |
| Unit Price without VAT: | €23.42862 |
|---|---|
| Unit Price with VAT: | €29.40292 |

