
SCCT 80/50 600/5A VA 15 CL 3 -CE | |
---|---|
DigiKey Part Number | 4106-SCCT80/50600/5AVA15CL3-CE-ND |
Manufacturer | |
Manufacturer Product Number | SCCT 80/50 600/5A VA 15 CL 3 -CE |
Description | SPLIT CORE CURRENT TRANSFORMER 6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 600:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 6.319" (160.50mm) | |
Termination Style | Terminal Block | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €47.95000 | €47.95 |
10 | €43.11600 | €431.16 |
25 | €41.31480 | €1,032.87 |
50 | €39.99840 | €1,999.92 |
100 | €38.72040 | €3,872.04 |
Unit Price without VAT: | €47.95000 |
---|---|
Unit Price with VAT: | €60.17725 |