
| DELPEF-48D | |
|---|---|
| DigiKey Part Number | 2170-DELPEF-48D-ND | 
| Manufacturer | |
| Manufacturer Product Number | DELPEF-48D | 
| Description | CBL ASSY CIRC 4P F TO RD PLUG 8' | 
| Customer Reference | |
| Detailed Description | Cable Assembly Circular 04 pos Female to RD Plug 8.00' (2.44m) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Banner Engineering Corporation | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Connector Type | Circular 04 pos Female to RD Plug | |
| Length | 8.00' (2.44m) | |
| Cable Type | Round | |
| Color | Yellow | |
| Shielding | Unshielded | |
| Usage | Industrial Environments - IP67 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland