ENS220S-BGLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ENS220S-BGLT

ENS220S-BLGT

DigiKey Part Number
2618-ENS220S-BLGTTR-ND - Tape & Reel (TR)
2618-ENS220S-BLGTCT-ND - Cut Tape (CT)
2618-ENS220S-BLGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENS220S-BLGT
Description
BAROMETRIC PRESSURE AND TEMPERAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 10-LGA
Datasheet
 Datasheet
EDA/CAD Models
ENS220S-BLGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Industrial
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
Output Type
I2C, SPI
Output
24 b
Accuracy
±0.007PSI (±0.05kPa)
Voltage - Supply
1.62V ~ 1.98V
Port Size
-
Port Style
No Port
Features
-
Termination Style
Solder Pad
Maximum Pressure
72.52PSI (500kPa)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-LGA
Supplier Device Package
10-LGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.50000€2.50
5€2.23600€11.18
10€2.13500€21.35
25€2.01480€50.37
50€1.93300€96.65
100€1.85790€185.79
500€1.70688€853.44
1 000€1.65066€1,650.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€1.56057€5,461.99
Manufacturers Standard Package
Unit Price without VAT:€2.50000
Unit Price with VAT:€3.13750