



GSF2.2011.01 | |
|---|---|
DigiKey Part Number | 486-2269-ND |
Manufacturer | |
Manufacturer Product Number | GSF2.2011.01 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | GSF2.2011.01 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Thickness 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, CSA, ENEC, UL |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.79000 | €6.79 |
| 10 | €5.76800 | €57.68 |
| 25 | €5.40640 | €135.16 |
| 50 | €5.14820 | €257.41 |
| 100 | €4.90240 | €490.24 |
| 250 | €4.59560 | €1,148.90 |
| 500 | €4.37638 | €2,188.19 |
| 1 000 | €4.16771 | €4,167.71 |
| Unit Price without VAT: | €6.79000 |
|---|---|
| Unit Price with VAT: | €8.52145 |

