
DSF-18-0002 | |
|---|---|
DigiKey Part Number | 486-3097-ND |
Manufacturer | |
Manufacturer Product Number | DSF-18-0002 |
Description | CMC 600MA 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 600mA DCR 360mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DSF-18-0002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 360mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.701" W (18.20mm x 17.80mm) | |
Height (Max) | 0.496" (12.60mm) | |
Package / Case | Radial - 4 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.53000 | €6.53 |
| 10 | €5.36700 | €53.67 |
| 45 | €4.72422 | €212.59 |
| 90 | €4.45456 | €400.91 |
| 135 | €4.30437 | €581.09 |
| 270 | €4.05948 | €1,096.06 |
| 540 | €3.82885 | €2,067.58 |
| 1 035 | €3.67583 | €3,804.48 |
| Unit Price without VAT: | €6.53000 |
|---|---|
| Unit Price with VAT: | €8.19515 |

