
DKFP-A21A-D312 | |
---|---|
DigiKey Part Number | 486-DKFP-A21A-D312-ND |
Manufacturer | |
Manufacturer Product Number | DKFP-A21A-D312 |
Description | DKFP COMP.CHOKE THT P V 0.3A 2X1 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 300mA DCR 1.28Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 1.28Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | cURus | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.728" L x 0.354" W (18.50mm x 9.00mm) | |
Height (Max) | 0.551" (14.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
180 | €1.65017 | €297.03 |
Unit Price without VAT: | €1.65017 |
---|---|
Unit Price with VAT: | €2.07096 |