MFR Recommended

DFK-20-0001 | |
|---|---|
DigiKey Part Number | DFK-20-0001-ND |
Manufacturer | |
Manufacturer Product Number | DFK-20-0001 |
Description | CMC 1A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1A DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DFK-20-0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.787" L x 0.787" W (20.00mm x 20.00mm) | |
Package / Case | Nonstandard | |
Base Product Number |


