


DC12.3122.001 | |
---|---|
DigiKey Part Number | 486-5830-ND |
Manufacturer | |
Manufacturer Product Number | DC12.3122.001 |
Description | PWR ENT MOD RCPT PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins - Module Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DC12.3122.001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Male Pins - Module | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded, V-Lock Notch | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €30.52000 | €30.52 |
10 | €25.94000 | €259.40 |
30 | €24.00567 | €720.17 |
50 | €23.15620 | €1,157.81 |
100 | €22.05180 | €2,205.18 |
250 | €20.67304 | €5,168.26 |
Unit Price without VAT: | €30.52000 |
---|---|
Unit Price with VAT: | €38.30260 |