



CMF2.1111.12 | |
|---|---|
DigiKey Part Number | 486-5884-ND |
Manufacturer | |
Manufacturer Product Number | CMF2.1111.12 |
Description | PWR ENT MOD RCPT IEC320-C8 PANEL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins - Module IEC 320-C8 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CMF2.1111.12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | IEC 320-C8 | |
Connector Type | Receptacle, Male Pins - Module | |
Current Rating - Appliance Inlet | 2.5A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In; Through Hole, Right Angle | |
Termination | Solder | |
Features | Terminating Cover | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, VDE | |
Base Product Number |


