
7100.1121.95 | |
---|---|
DigiKey Part Number | 486-7100.1121.95TR-ND - Tape & Reel (TR) 486-7100.1121.95CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7100.1121.95 |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1121.95 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 25.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.20000 | €2.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €1.06914 | €534.57 |
Unit Price without VAT: | €2.20000 |
---|---|
Unit Price with VAT: | €2.76100 |