
7022.0500 | |
|---|---|
DigiKey Part Number | 486-1935-ND |
Manufacturer | |
Manufacturer Product Number | 7022.0500 |
Description | FUSE CERM 100MA 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 mA 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150kA | |
Melting I²t | 0.0017 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.52000 | €6.52 |
| 5 | €5.40800 | €27.04 |
| 10 | €4.98900 | €49.89 |
| 50 | €4.13740 | €206.87 |
| 100 | €3.81550 | €381.55 |
| 250 | €3.42596 | €856.49 |
| 500 | €3.15610 | €1,578.05 |
| 1 000 | €2.90575 | €2,905.75 |
| Unit Price without VAT: | €6.52000 |
|---|---|
| Unit Price with VAT: | €8.18260 |

