
7010.9966.63 | |
|---|---|
DigiKey Part Number | 486-5961-ND |
Manufacturer | |
Manufacturer Product Number | 7010.9966.63 |
Description | FUSE BRD MNT 3.5A 125VAC/VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
EDA/CAD Models | 7010.9966.63 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 15.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.079" Dia x 0.276" L (2.00mm x 7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.18000 | €2.18 |
| 5 | €1.80800 | €9.04 |
| 10 | €1.66800 | €16.68 |
| 50 | €1.38440 | €69.22 |
| 100 | €1.27700 | €127.70 |
| 300 | €1.12313 | €336.94 |
| 500 | €1.05772 | €528.86 |
| 1 000 | €0.97458 | €974.58 |
| 5 000 | €0.80398 | €4,019.90 |
| Unit Price without VAT: | €2.18000 |
|---|---|
| Unit Price with VAT: | €2.73590 |

