MFR Recommended




6423.0251.15 | |
|---|---|
DigiKey Part Number | 486-6047-ND |
Manufacturer | |
Manufacturer Product Number | 6423.0251.15 |
Description | PWR ENT IN/OUT IEC320-2-2F PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets; Receptacle, Male Blades IEC 320-2-2/F; IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6423.0251.15 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Solder Eyelet |
Part Status Obsolete | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-2-2/F; IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.60mm x 65.50mm |
Connector Type Receptacle, Female Sockets; Receptacle, Male Blades | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CSA, ENEC, UL |
Number of Positions 3 per connection (2) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6424.0253.15 | SCHURTER Inc. | 24 | 486-3796-ND | €41.80000 | MFR Recommended |


