MFR Recommended

6422.0053.15 | |
|---|---|
DigiKey Part Number | 486-6056-ND |
Manufacturer | |
Manufacturer Product Number | 6422.0053.15 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6422.0053.15 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Switch Features Switch On-Off |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Obsolete | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.60mm x 46.70mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CSA, ENEC, UL |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6424.0253.15 | SCHURTER Inc. | 24 | 486-3796-ND | €41.80000 | MFR Recommended |


