6162.0042
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6162.0042
6162.0042
6162.0042

6162.0042

DigiKey Part Number
486-6141-ND
Manufacturer
Manufacturer Product Number
6162.0042
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
6162.0042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 29.60mm x 22.60mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
cCSAus, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.41000€3.41
10€2.90200€29.02
25€2.71960€67.99
50€2.58980€129.49
100€2.46610€246.61
250€2.31164€577.91
500€2.20134€1,100.67
1 000€2.09634€2,096.34
2 500€1.96522€4,913.05
Manufacturers Standard Package
Unit Price without VAT:€3.41000
Unit Price with VAT:€4.27955