
5500.0155.3 | |
|---|---|
DigiKey Part Number | 5500.0155.3-ND |
Manufacturer | |
Manufacturer Product Number | 5500.0155.3 |
Description | LINE FILTER 125V/250VAC 1A TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 5500.0155.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 11mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €18.30790 | €3,661.58 |
| Unit Price without VAT: | €18.30790 |
|---|---|
| Unit Price with VAT: | €22.97641 |

