




4430.3425 | |
|---|---|
DigiKey Part Number | 486-5086-ND |
Manufacturer | |
Manufacturer Product Number | 4430.3425 |
Description | CIR BRKR THRM 7A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.87000 | €28.87 |
| 5 | €23.95600 | €119.78 |
| 20 | €20.38150 | €407.63 |
| 60 | €17.91617 | €1,074.97 |
| 100 | €16.86690 | €1,686.69 |
| 260 | €15.05377 | €3,913.98 |
| 500 | €14.16146 | €7,080.73 |
| Unit Price without VAT: | €28.87000 |
|---|---|
| Unit Price with VAT: | €36.23185 |

