

4430.1250 | |
---|---|
DigiKey Part Number | 486-4430.1250-ND |
Manufacturer | |
Manufacturer Product Number | 4430.1250 |
Description | CIR BRKR THRM 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 240 V AC 60 V DC Pushbutton Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Pushbutton | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €24.17000 | €24.17 |
5 | €20.05800 | €100.29 |
20 | €17.06900 | €341.38 |
60 | €15.00617 | €900.37 |
100 | €14.12870 | €1,412.87 |
260 | €12.61235 | €3,279.21 |
500 | €11.66094 | €5,830.47 |
Unit Price without VAT: | €24.17000 |
---|---|
Unit Price with VAT: | €30.33335 |