4430.2364 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 14
Unit Price: €37.46000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 64
Unit Price: €37.46000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 18
Unit Price: €37.46000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: €36.30650
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 13
Unit Price: €70.57000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 4
Unit Price: €37.46000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 24
Unit Price: €37.46000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 145
Unit Price: €27.63000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 2 879
Unit Price: €35.23000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 61
Unit Price: €37.46000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 69
Unit Price: €49.23000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 15
Unit Price: €32.38000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 16
Unit Price: €37.46000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: €26.44150
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4430.2364

DigiKey Part Number
486-4430.2364-ND
Manufacturer
Manufacturer Product Number
4430.2364
Description
CIR BRKR THRM 20A 240VAC 60VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
20A
Voltage Rating - AC
240 V
Voltage Rating - DC
60 V
Actuator Type
Rocker
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes