
3413.0119.26 | |
---|---|
DigiKey Part Number | 486-3413.0119.26TR-ND - Tape & Reel (TR) 486-3413.0119.26CT-ND - Cut Tape (CT) 486-3413.0119.26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0119.26 |
Description | FUSE BRD MNT 2A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0119.26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.13 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.033 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.71000 | €0.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | €0.24233 | €3,634.95 |
Unit Price without VAT: | €0.71000 |
---|---|
Unit Price with VAT: | €0.89105 |