MGA SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3410.0027.02

DigiKey Part Number
486-3410.0027.02TR-ND - Tape & Reel (TR)
486-3410.0027.02CT-ND - Cut Tape (CT)
486-3410.0027.02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3410.0027.02
Description
FUSE BRD MT 500MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3410.0027.02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.0042
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm)
DC Cold Resistance
0.247 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.46000€4.46
5€3.70200€18.51
10€3.41600€34.16
50€2.83300€141.65
100€2.61290€261.29
250€2.34664€586.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€2.06069€1,545.52
1 500€1.89701€2,845.52
2 250€1.81640€4,086.90
Manufacturers Standard Package
Unit Price without VAT:€4.46000
Unit Price with VAT:€5.59730