OMF 250 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0016.11

DigiKey Part Number
486-2071-ND
Manufacturer
Manufacturer Product Number
3403.0016.11
Description
FUSE BRD MT 1A 250VAC 250VDC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
3403.0016.11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.23
Approval Agency
cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.78000€1.78
5€1.47200€7.36
10€1.35900€13.59
50€1.12740€56.37
100€1.04000€104.00
300€0.91477€274.43
500€0.86152€430.76
1 000€0.79389€793.89
5 000€0.65943€3,297.15
Manufacturers Standard Package
Unit Price without VAT:€1.78000
Unit Price with VAT:€2.23390