Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3402.0008.24 | |
|---|---|
DigiKey Part Number | 486-3402.0008.24TR-ND - Tape & Reel (TR) 486-3402.0008.24CT-ND - Cut Tape (CT) 486-3402.0008.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3402.0008.24 |
Description | FUSE BRD MNT 630MA 63VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 630 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0008.24 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.02 |
Part Status Active | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Voltage Rating - AC 63 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3402.0008.11 | SCHURTER Inc. | 579 | 486-3932-ND | €1.27000 | Parametric Equivalent |
| 3402.0008.22 | SCHURTER Inc. | 0 | 486-3402.0008.22CT-ND | €1.23000 | Parametric Equivalent |
| 3404.0008.11 | SCHURTER Inc. | 6 117 | 486-2997-ND | €1.27000 | Parametric Equivalent |
| 3404.0008.22 | SCHURTER Inc. | 1 145 | 486-3404.0008.22CT-ND | €1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.23000 | €1.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.49785 | €1,493.55 |
| Unit Price without VAT: | €1.23000 |
|---|---|
| Unit Price with VAT: | €1.54365 |



