3-103-126 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


SCHURTER Inc.
In Stock: 16 688
Unit Price: €4.78000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: €3.69435
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 4 210
Unit Price: €7.19000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: €6.03000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 344
Unit Price: €4.78000
Datasheet
4 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-103-126

DigiKey Part Number
486-3-103-126TR-ND - Tape & Reel (TR)
486-3-103-126CT-ND - Cut Tape (CT)
486-3-103-126DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-103-126
Description
FUSE BRD MNT 4A 63VAC 63VDC 2SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3-103-126 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.15
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.48000€3.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€3.15841€2,368.81
Manufacturers Standard Package
Unit Price without VAT:€3.48000
Unit Price with VAT:€4.36740