
1241.1702.600 | |
|---|---|
DigiKey Part Number | 1241.1702.600-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1702.600 |
Description | SWITCH TACTILE DPST-NO 0.2A 50V |
Customer Reference | |
Detailed Description | Tactile Switch DPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.50mm x 20.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 150gf |
Circuit DPST-NO | Ingress Protection IP40 |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.2A @ 50VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Standard | Switch Travel 1.20mm |
Mounting Type | Mechanical Life 50,000 Cycles |
Actuator Length, Right Angle 15.40mm | Base Product Number |

